
564RC0GAJ302EG330J
- Manufacturer
- MFR.Part #
- 564RC0GAJ302EG330J
- JLCPCB Part #
- C19756126
- Package
- -
- Description
- 33pF 3kV NP0、C0G ±5% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Voltage Rating | 3kV | |
| Tolerance | ±5% | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0、C0G |

* Images are for reference only
564RC0GAJ302EG330J
Extended- Manufacturer
- MFR.Part #
- 564RC0GAJ302EG330J
- JLCPCB Part #
- C19756126
- Package
- -
- Description
- 33pF 3kV NP0、C0G ±5% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
564RC0GAJ302EG330J
Extended- Manufacturer
- MFR.Part #
- 564RC0GAJ302EG330J
- JLCPCB Part #
- C19756126
- Package
- -
- Description
- 33pF 3kV NP0、C0G ±5% - Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
564RC0GAJ302EG330J Specifications
564RC0GAJ302EG330J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Voltage Rating | 3kV | |
| Tolerance | ±5% | |
| Capacitance | 33pF | |
| Temperature Coefficient | NP0、C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 564RC0GAJ302EG330J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

564RC0GAJ302EG330J Schematic Symbol & PCB Footprint
The 564RC0GAJ302EG330J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.