



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | 1206 | |
| Voltage - Max | 24V | |
| Trip Current | 1A | |
| Hold Current | 500mA | |
| Current - Max | 100A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMD1206P050TF/24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Package | 1206 | |
| Voltage - Max | 24V | |
| Trip Current | 1A | |
| Hold Current | 500mA | |
| Current - Max | 100A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1206P050TF/24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMD1206P050TF/24 datasheets or manufacturer documentation.
The SMD1206P050TF/24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.