CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812P075TF/24
SMD1812P075TF/24 - 1
SMD1812P075TF/24 - 2
SMD1812P075TF/24 - 3
SMD1812P075TF/24 - 4
Extended1/4
* Images are for reference only

SMD1812P075TF/24

Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
SMD1812P075TF/24
JLCPCB Part #
C209726
Package
1812
Description
-40℃~+85℃ 1.55mm 1.5A 100A 110mΩ 200ms 24V 290mΩ 3.41mm 4.73mm 750mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max24V
Time to Trip(Max)200ms
Length4.73mm
Resistance - Initial (Ri) (Min)110mΩ
Trip Current1.5A
Hold Current750mA
Height1.55mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)290mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD1812P075TF/24
SMD1812P075TF/24

* Images are for reference only

SMD1812P075TF/24

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD1812P075TF/24
JLCPCB Part #
C209726
Package
1812
Description
-40℃~+85℃ 1.55mm 1.5A 100A 110mΩ 200ms 24V 290mΩ 3.41mm 4.73mm 750mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812P075TF/24

* Images are for reference only

SMD1812P075TF/24

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
SMD1812P075TF/24
JLCPCB Part #
C209726
Package
1812
Description
-40℃~+85℃ 1.55mm 1.5A 100A 110mΩ 200ms 24V 290mΩ 3.41mm 4.73mm 750mA 800mW 1812 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD1812P075TF/24 Specifications

SMD1812P075TF/24 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
Package1812
Operating Temperature-40℃~+85℃
Power Dissipation800mW
Voltage - Max24V
Time to Trip(Max)200ms
Length4.73mm
Resistance - Initial (Ri) (Min)110mΩ
Trip Current1.5A
Hold Current750mA
Height1.55mm
Current - Max100A
Width3.41mm
Resistance - Post Trip (R1) (Max)290mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD1812P075TF/24. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD1812P075TF/24 Documents

SMD1812P075TF/24 datasheets or manufacturer documentation.

Datasheet: SMD1812P075TF/24 Datasheet (PDF)

SMD1812P075TF/24 Schematic Symbol & PCB Footprint

The SMD1812P075TF/24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy