CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2A BS1362 SS167 ASTA CCC
2A BS1362 SS167 ASTA CCC - 1
2A BS1362 SS167 ASTA CCC - 2
2A BS1362 SS167 ASTA CCC - 3
2A BS1362 SS167 ASTA CCC - 4
Extended1/4
* Images are for reference only

2A BS1362 SS167 ASTA CCC

Attributes
Value
Manufacturer
Xucheng Elec
MFR.Part #
2A BS1362 SS167 ASTA CCC
JLCPCB Part #
C19725843
Package
D6.3xL25.4mm
Description
-55℃~+125℃ 13 240V 25.4mm 2A 6.3mm 6kA@240VAC Ceramic Tube Fuse D6.3xL25.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD6.3xL25.4mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t13
Length25.4mm
Interrupt Rating6kA@240VAC
Diameter (φD)6.3mm
Current Rating2A
Voltage Rating (DC)240V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 2A BS1362 SS167 ASTA CCC
2A BS1362 SS167 ASTA CCC

* Images are for reference only

2A BS1362 SS167 ASTA CCC

Extended
Manufacturer

Xucheng Elec

MFR.Part #
2A BS1362 SS167 ASTA CCC
JLCPCB Part #
C19725843
Package
D6.3xL25.4mm
Description
-55℃~+125℃ 13 240V 25.4mm 2A 6.3mm 6kA@240VAC Ceramic Tube Fuse D6.3xL25.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2A BS1362 SS167 ASTA CCC

* Images are for reference only

2A BS1362 SS167 ASTA CCC

Extended
Manufacturer

Xucheng Elec

MFR.Part #
2A BS1362 SS167 ASTA CCC
JLCPCB Part #
C19725843
Package
D6.3xL25.4mm
Description
-55℃~+125℃ 13 240V 25.4mm 2A 6.3mm 6kA@240VAC Ceramic Tube Fuse D6.3xL25.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2A BS1362 SS167 ASTA CCC Specifications

2A BS1362 SS167 ASTA CCC technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerXucheng Elec
PackageD6.3xL25.4mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t13
Length25.4mm
Interrupt Rating6kA@240VAC
Diameter (φD)6.3mm
Current Rating2A
Voltage Rating (DC)240V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2A BS1362 SS167 ASTA CCC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2A BS1362 SS167 ASTA CCC Documents

2A BS1362 SS167 ASTA CCC datasheets or manufacturer documentation.

Datasheet: 2A BS1362 SS167 ASTA CCC Datasheet (PDF)

2A BS1362 SS167 ASTA CCC Schematic Symbol & PCB Footprint

The 2A BS1362 SS167 ASTA CCC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.