


RD1A227M05011PC35P
- Manufacturer
- MFR.Part #
- RD1A227M05011PC35P
- JLCPCB Part #
- C19712063
- Package
- Plugin
- Description
- 220uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Samwha Capacitor | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% | |
| Capacitance | 220uF |

* Images are for reference only
RD1A227M05011PC35P
Extended- Manufacturer
- MFR.Part #
- RD1A227M05011PC35P
- JLCPCB Part #
- C19712063
- Package
- Plugin
- Description
- 220uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RD1A227M05011PC35P
Extended- Manufacturer
- MFR.Part #
- RD1A227M05011PC35P
- JLCPCB Part #
- C19712063
- Package
- Plugin
- Description
- 220uF ±20% 插件 Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD1A227M05011PC35P Specifications
RD1A227M05011PC35P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Samwha Capacitor | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% | |
| Capacitance | 220uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD1A227M05011PC35P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD1A227M05011PC35P Documents
RD1A227M05011PC35P datasheets or manufacturer documentation.
Datasheet: RD1A227M05011PC35P Datasheet (PDF)
RD1A227M05011PC35P Schematic Symbol & PCB Footprint
The RD1A227M05011PC35P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.