
* Images are for reference only
356C540B5C3T
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 356C540B5C3T
- JLCPCB Part #
- C2008180
- Package
- SMD7050-6P
- Description
- -20℃~+70℃ 3.3V 54MHz 65mA HCMOS ±25ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9123
200+
$1.1273
500+
$1.0887
1000+
$1.0678