This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1EDN8550BXTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
1EDN8550BXTSA1
JLCPCB Part #
C19634083
Package
SOT-23-6
Description
-40℃~+150℃ 1 4.5V~20V 4.5ns 45ns 45ns 4A 6.5ns 8A IGBT、MOSFET Low Side、Half-Bridge、Full-Bridge、High Side Under Voltage Protection、Enable shutdown SOT-23-6 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5432
10+ $0.5304
30+ $0.5223
100+ $0.5143

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons