
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | SMD,P=3mm,Surface Mount,Right Angle | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x5P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions | 5P | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 5A | |
| Pitch | 3mm | |
| Holes Direction | Side | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W-3001M05P-A000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | Ckmtw(Shenzhen Cankemeng) | |
| Package | SMD,P=3mm,Surface Mount,Right Angle | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x5P | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions | 5P | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Current Rating | 5A | |
| Pitch | 3mm | |
| Holes Direction | Side | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W-3001M05P-A000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W-3001M05P-A000 datasheets or manufacturer documentation.
Datasheet: W-3001M05P-A000 Datasheet (PDF)
The W-3001M05P-A000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.