


KH-2PH90-1X30P-L10.5
- Manufacturer
- MFR.Part #
- KH-2PH90-1X30P-L10.5
- JLCPCB Part #
- C19631092
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x30P 2mm 2mm 30P 4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Current Rating | 1.5A | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x30P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
KH-2PH90-1X30P-L10.5
Extended- Manufacturer
- MFR.Part #
- KH-2PH90-1X30P-L10.5
- JLCPCB Part #
- C19631092
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x30P 2mm 2mm 30P 4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KH-2PH90-1X30P-L10.5
Extended- Manufacturer
- MFR.Part #
- KH-2PH90-1X30P-L10.5
- JLCPCB Part #
- C19631092
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1 1.5A 1x30P 2mm 2mm 30P 4mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-2PH90-1X30P-L10.5 Specifications
KH-2PH90-1X30P-L10.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Push-Pull,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 2mm | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 30P | |
| Current Rating | 1.5A | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x30P | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-2PH90-1X30P-L10.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-2PH90-1X30P-L10.5 Documents
KH-2PH90-1X30P-L10.5 datasheets or manufacturer documentation.
Datasheet: KH-2PH90-1X30P-L10.5 Datasheet (PDF)
KH-2PH90-1X30P-L10.5 Schematic Symbol & PCB Footprint
The KH-2PH90-1X30P-L10.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.