


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 2 | |
| Insulation Height | 2mm | |
| Number of Pins | 68P | |
| Pitch | 2mm | |
| Pin Structure | 2x34P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-2PH180-2X34P-L8.7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | Plugin,P=2mm | |
| Number of Rows | 2 | |
| Insulation Height | 2mm | |
| Number of Pins | 68P | |
| Pitch | 2mm | |
| Pin Structure | 2x34P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-2PH180-2X34P-L8.7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-2PH180-2X34P-L8.7 datasheets or manufacturer documentation.
Datasheet: KH-2PH180-2X34P-L8.7 Datasheet (PDF)
The KH-2PH180-2X34P-L8.7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.