


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 2.5mm | |
| Number of Pins | 26P | |
| Pitch | 2.54mm | |
| Pin Structure | 2x13P |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KH-2.54PH-2X13P-L11.0-SMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Shenzhen Kinghelm Elec | |
| Package | SMD,P=2.54mm | |
| Number of Rows | 2 | |
| Insulation Height | 2.5mm | |
| Number of Pins | 26P | |
| Pitch | 2.54mm | |
| Pin Structure | 2x13P |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KH-2.54PH-2X13P-L11.0-SMT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KH-2.54PH-2X13P-L11.0-SMT datasheets or manufacturer documentation.
Datasheet: KH-2.54PH-2X13P-L11.0-SMT Datasheet (PDF)
The KH-2.54PH-2X13P-L11.0-SMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.