
MALIEYN07BB515F02K
- Manufacturer
- MFR.Part #
- MALIEYN07BB515F02K
- JLCPCB Part #
- C19614739
- Package
- -
- Description
- -40℃~+85℃ 10mm 15000uF 2000hrs@85℃ 30mm 35V 36mΩ@120Hz 42mm ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 36mΩ@120Hz | |
| Voltage Rating | 35V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Diameter | 30mm |

* Images are for reference only
MALIEYN07BB515F02K
Extended- Manufacturer
- MFR.Part #
- MALIEYN07BB515F02K
- JLCPCB Part #
- C19614739
- Package
- -
- Description
- -40℃~+85℃ 10mm 15000uF 2000hrs@85℃ 30mm 35V 36mΩ@120Hz 42mm ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MALIEYN07BB515F02K
Extended- Manufacturer
- MFR.Part #
- MALIEYN07BB515F02K
- JLCPCB Part #
- C19614739
- Package
- -
- Description
- -40℃~+85℃ 10mm 15000uF 2000hrs@85℃ 30mm 35V 36mΩ@120Hz 42mm ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MALIEYN07BB515F02K Specifications
MALIEYN07BB515F02K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 36mΩ@120Hz | |
| Voltage Rating | 35V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MALIEYN07BB515F02K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MALIEYN07BB515F02K Documents
MALIEYN07BB515F02K datasheets or manufacturer documentation.
Datasheet: MALIEYN07BB515F02K Datasheet (PDF)
MALIEYN07BB515F02K Schematic Symbol & PCB Footprint
The MALIEYN07BB515F02K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.