CA32C10002NNT
Extended
* Images are for reference only

CA32C10002NNT

Attributes
Value
MFR.Part #
CA32C10002NNT
JLCPCB Part #
C1996499
Package
SMD3225-4P
Description
-40℃~+150℃ 100MHz 2.5V 40mA HCMOS、TTL SMD3225-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD3225-4P
Operating Temperature-40℃~+150℃
Output TypeHCMOS、TTL
Voltage - Supply2.5V
Frequency100MHz
Current - Supply40mA