
SPCX391M0ER
- Manufacturer
- MFR.Part #
- SPCX391M0ER
- JLCPCB Part #
- C19591390
- Package
- -
- Description
- -40℃~+105℃ 1.9mm 1000hrs@105℃ 15mΩ 2.5V 2.7A@100kHz 390uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 1.9mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 2.7A@100kHz |

* Images are for reference only
SPCX391M0ER
Extended- Manufacturer
- MFR.Part #
- SPCX391M0ER
- JLCPCB Part #
- C19591390
- Package
- -
- Description
- -40℃~+105℃ 1.9mm 1000hrs@105℃ 15mΩ 2.5V 2.7A@100kHz 390uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPCX391M0ER
Extended- Manufacturer
- MFR.Part #
- SPCX391M0ER
- JLCPCB Part #
- C19591390
- Package
- -
- Description
- -40℃~+105℃ 1.9mm 1000hrs@105℃ 15mΩ 2.5V 2.7A@100kHz 390uF Polymer ±20% - Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPCX391M0ER Specifications
SPCX391M0ER technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polymer Aluminum Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Type | Polymer | |
| Lifetime | 1000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 15mΩ | |
| Voltage Rating | 2.5V | |
| Height - Seated (Max) | 1.9mm | |
| Tolerance | ±20% | |
| Capacitance | 390uF | |
| Ripple Current | 2.7A@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPCX391M0ER. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPCX391M0ER Documents
SPCX391M0ER datasheets or manufacturer documentation.
Datasheet: SPCX391M0ER Datasheet (PDF)
SPCX391M0ER Schematic Symbol & PCB Footprint
The SPCX391M0ER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.