
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 49mΩ@120Hz | |
| Voltage Rating | 10V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Diameter | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MALIEYH07AU515C02K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 49mΩ@120Hz | |
| Voltage Rating | 10V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 27mm | |
| Tolerance | ±20% | |
| Capacitance | 15000uF | |
| Diameter | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MALIEYH07AU515C02K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MALIEYH07AU515C02K datasheets or manufacturer documentation.
Datasheet: MALIEYH07AU515C02K Datasheet (PDF)
The MALIEYH07AU515C02K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.