
768141334G
- Manufacturer
- MFR.Part #
- 768141334G
- JLCPCB Part #
- C19573314
- Package
- -
- Description
- 100mW 13 14 330kΩ ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 330kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 13 | |
| Tolerance | ±2% | |
| Number of Pins | 14 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
768141334G
Extended- Manufacturer
- MFR.Part #
- 768141334G
- JLCPCB Part #
- C19573314
- Package
- -
- Description
- 100mW 13 14 330kΩ ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
768141334G
Extended- Manufacturer
- MFR.Part #
- 768141334G
- JLCPCB Part #
- C19573314
- Package
- -
- Description
- 100mW 13 14 330kΩ ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
768141334G Specifications
768141334G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 330kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 13 | |
| Tolerance | ±2% | |
| Number of Pins | 14 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 768141334G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

768141334G Documents
768141334G datasheets or manufacturer documentation.
Datasheet: 768141334G Datasheet (PDF)
768141334G Schematic Symbol & PCB Footprint
The 768141334G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.