CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CIH03Q1N6SNC
CIH03Q1N6SNC
Extended
* Images are for reference only

CIH03Q1N6SNC

Attributes
Value
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
CIH03Q1N6SNC
JLCPCB Part #
C19570792
Package
0201
Description
1.6nH 130mΩ 19@500MHz 410mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSamsung Electro-Mechanics
Package0201
Inductance1.6nH
Q @ Frequency19@500MHz
Current Rating410mA
DC Resistance(DCR)130mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CIH03Q1N6SNC
CIH03Q1N6SNC

* Images are for reference only

CIH03Q1N6SNC

Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
CIH03Q1N6SNC
JLCPCB Part #
C19570792
Package
0201
Description
1.6nH 130mΩ 19@500MHz 410mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CIH03Q1N6SNC

* Images are for reference only

CIH03Q1N6SNC

Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
CIH03Q1N6SNC
JLCPCB Part #
C19570792
Package
0201
Description
1.6nH 130mΩ 19@500MHz 410mA 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CIH03Q1N6SNC Specifications

CIH03Q1N6SNC technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSamsung Electro-Mechanics
Package0201
Inductance1.6nH
Q @ Frequency19@500MHz
Current Rating410mA
DC Resistance(DCR)130mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIH03Q1N6SNC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CIH03Q1N6SNC Documents

CIH03Q1N6SNC datasheets or manufacturer documentation.

Datasheet: CIH03Q1N6SNC Datasheet (PDF)

CIH03Q1N6SNC Schematic Symbol & PCB Footprint

The CIH03Q1N6SNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.