
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Central Semicon | |
| Package | SOT-883VL | |
| Operating Temperature | -65℃~+150℃ | |
| Type | P-Channel | |
| Current - Continuous Drain(Id) | 450mA | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 100mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CEDM8004VL TR PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Central Semicon | |
| Package | SOT-883VL | |
| Operating Temperature | -65℃~+150℃ | |
| Type | P-Channel | |
| Current - Continuous Drain(Id) | 450mA | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 100mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CEDM8004VL TR PBFREE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CEDM8004VL TR PBFREE datasheets or manufacturer documentation.
Datasheet: CEDM8004VL TR PBFREE Datasheet (PDF)
The CEDM8004VL TR PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.