
* Images are for reference only
RT1236B7TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1236B7TR13
- JLCPCB Part #
- C19566807
- Package
- BGA-64(4x16)
- Description
- 100Ω 32 50mW 64 ±1% ±200ppm/℃ BGA-64(4x16) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2570
200+
$1.6987
500+
$1.6424
1000+
$1.6151