
CA20C1222GNT
- Manufacturer
- MFR.Part #
- CA20C1222GNT
- JLCPCB Part #
- C1993562
- Package
- SMD2016-4P
- Description
- -40℃~+105℃ 12.288MHz 15mA 2.5V HCMOS、TTL SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 2.5V | |
| Frequency | 12.288MHz | |
| Current - Supply | 15mA |

* Images are for reference only
CA20C1222GNT
Extended- Manufacturer
- MFR.Part #
- CA20C1222GNT
- JLCPCB Part #
- C1993562
- Package
- SMD2016-4P
- Description
- -40℃~+105℃ 12.288MHz 15mA 2.5V HCMOS、TTL SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CA20C1222GNT
Extended- Manufacturer
- MFR.Part #
- CA20C1222GNT
- JLCPCB Part #
- C1993562
- Package
- SMD2016-4P
- Description
- -40℃~+105℃ 12.288MHz 15mA 2.5V HCMOS、TTL SMD2016-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA20C1222GNT Specifications
CA20C1222GNT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2016-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | HCMOS、TTL | |
| Voltage - Supply | 2.5V | |
| Frequency | 12.288MHz | |
| Current - Supply | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA20C1222GNT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA20C1222GNT Documents
CA20C1222GNT datasheets or manufacturer documentation.
Datasheet: CA20C1222GNT Datasheet (PDF)
CA20C1222GNT Schematic Symbol & PCB Footprint
The CA20C1222GNT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.