
CA25C1223HMT
- Manufacturer
- MFR.Part #
- CA25C1223HMT
- JLCPCB Part #
- C1992615
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 12.288MHz 15mA HCMOS、TTL SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | HCMOS、TTL | |
| Frequency | 12.288MHz | |
| Current - Supply | 15mA |

* Images are for reference only
CA25C1223HMT
Extended- Manufacturer
- MFR.Part #
- CA25C1223HMT
- JLCPCB Part #
- C1992615
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 12.288MHz 15mA HCMOS、TTL SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CA25C1223HMT
Extended- Manufacturer
- MFR.Part #
- CA25C1223HMT
- JLCPCB Part #
- C1992615
- Package
- SMD2520-4P
- Description
- -40℃~+125℃ 12.288MHz 15mA HCMOS、TTL SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA25C1223HMT Specifications
CA25C1223HMT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | HCMOS、TTL | |
| Frequency | 12.288MHz | |
| Current - Supply | 15mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA25C1223HMT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA25C1223HMT Documents
CA25C1223HMT datasheets or manufacturer documentation.
Datasheet: CA25C1223HMT Datasheet (PDF)
CA25C1223HMT Schematic Symbol & PCB Footprint
The CA25C1223HMT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.