ESRD330M08R-F
Extended
* Images are for reference only

ESRD330M08R-F

Attributes
Value
MFR.Part #
ESRD330M08R-F
JLCPCB Part #
C19549208
Package
-
Description
-55℃~+105℃ 1.8mm 1000hrs@105℃ 18mΩ 2.5A@100kHz 33uF 8V Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+105℃
TypePolymer
Lifetime1000hrs@105℃
Equivalent Series Resistance(ESR)18mΩ
Voltage Rating8V
Height - Seated (Max)1.8mm
Tolerance±20%
Capacitance33uF
Ripple Current2.5A@100kHz