
625M3I014M31818
- Manufacturer
- MFR.Part #
- 625M3I014M31818
- JLCPCB Part #
- C1991960
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V 14.31818MHz 7mA HCMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 1.8V | |
| Frequency | 14.31818MHz | |
| Current - Supply | 7mA |

* Images are for reference only
625M3I014M31818
Extended- Manufacturer
- MFR.Part #
- 625M3I014M31818
- JLCPCB Part #
- C1991960
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V 14.31818MHz 7mA HCMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
625M3I014M31818
Extended- Manufacturer
- MFR.Part #
- 625M3I014M31818
- JLCPCB Part #
- C1991960
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 1.8V 14.31818MHz 7mA HCMOS SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
625M3I014M31818 Specifications
625M3I014M31818 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | CTS Electronic Components | |
| Package | SMD2520-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | HCMOS | |
| Voltage - Supply | 1.8V | |
| Frequency | 14.31818MHz | |
| Current - Supply | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 625M3I014M31818. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

625M3I014M31818 Documents
625M3I014M31818 datasheets or manufacturer documentation.
Datasheet: 625M3I014M31818 Datasheet (PDF)
625M3I014M31818 Schematic Symbol & PCB Footprint
The 625M3I014M31818 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.