
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-26(4x4) | |
| Constant Current Accuracy | 3% | |
| Number of Channels | 8 | |
| Frequency - Switching | 580kHz~2.3MHz | |
| Voltage - Input(DC) | 5V~40V | |
| Output Current | 320mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open circuit protection、Built-in soft start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Operating temperature | -40℃~+105℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A8510GECTR-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | QFN-26(4x4) | |
| Constant Current Accuracy | 3% | |
| Number of Channels | 8 | |
| Frequency - Switching | 580kHz~2.3MHz | |
| Voltage - Input(DC) | 5V~40V | |
| Output Current | 320mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open circuit protection、Built-in soft start | |
| Dimming | PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Boost | |
| Operating temperature | -40℃~+105℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A8510GECTR-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A8510GECTR-T datasheets or manufacturer documentation.
Datasheet: A8510GECTR-T Datasheet (PDF)
The A8510GECTR-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.