
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.5x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 25° | |
| Lamp Holder Type | 1.9mm round lamp head | |
| Luminous Intensity | 463mcd~714mcd | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Peak Wavelength | 611nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
91-21UYOC/S530-A3/TR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD,2.5x2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 605nm | |
| Viewing Angle | 25° | |
| Lamp Holder Type | 1.9mm round lamp head | |
| Luminous Intensity | 463mcd~714mcd | |
| Illumination Color | Orange | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V~2.4V | |
| Peak Wavelength | 611nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 91-21UYOC/S530-A3/TR7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

91-21UYOC/S530-A3/TR7 datasheets or manufacturer documentation.
The 91-21UYOC/S530-A3/TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.