
* Images are for reference only
SG5032CAN 12.000000M-TJGA3
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG5032CAN 12.000000M-TJGA3
- JLCPCB Part #
- C1988663
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 1.6V~3.6V 12MHz 3mA CMOS ±50ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 502
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.8652
10+
$0.7060
30+
$0.6256
100+
$0.5468
500+
$0.4809
1000+
$0.4567