
GQM2195C2A8R2DB01D
- Manufacturer
- MFR.Part #
- GQM2195C2A8R2DB01D
- JLCPCB Part #
- C19512349
- Package
- -
- Description
- 100V 8.2pF NP0、C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 100V | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0、C0G |

* Images are for reference only
GQM2195C2A8R2DB01D
Extended- Manufacturer
- MFR.Part #
- GQM2195C2A8R2DB01D
- JLCPCB Part #
- C19512349
- Package
- -
- Description
- 100V 8.2pF NP0、C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GQM2195C2A8R2DB01D
Extended- Manufacturer
- MFR.Part #
- GQM2195C2A8R2DB01D
- JLCPCB Part #
- C19512349
- Package
- -
- Description
- 100V 8.2pF NP0、C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GQM2195C2A8R2DB01D Specifications
GQM2195C2A8R2DB01D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 100V | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | NP0、C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GQM2195C2A8R2DB01D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GQM2195C2A8R2DB01D Schematic Symbol & PCB Footprint
The GQM2195C2A8R2DB01D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.