
* Images are for reference only
766161821G
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766161821G
- JLCPCB Part #
- C19505249
- Package
- -
- Description
- 15 16 80mW 820Ω ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5412
196+
$0.6155
490+
$0.5946
980+
$0.5850