
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+60℃ | |
| Voltage Rating - DC | 100V | |
| Insulation Resistance(IR) | 100MΩ | |
| Current Rating | 1.2A | |
| Inductance @ Frequency | 290uH | |
| Voltage Rating (AC) | 300V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PLH10AN2911R2P2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+60℃ | |
| Voltage Rating - DC | 100V | |
| Insulation Resistance(IR) | 100MΩ | |
| Current Rating | 1.2A | |
| Inductance @ Frequency | 290uH | |
| Voltage Rating (AC) | 300V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PLH10AN2911R2P2B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PLH10AN2911R2P2B datasheets or manufacturer documentation.
Datasheet: PLH10AN2911R2P2B Datasheet (PDF)
The PLH10AN2911R2P2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.