
381LX183M016A012
- Manufacturer
- MFR.Part #
- 381LX183M016A012
- JLCPCB Part #
- C19495804
- Package
- Plugin,D35xL25mm
- Description
- -40℃~+105℃ 10mm 16V 18000uF 25mm 3000hrs@105℃ 35mm 4A@20kHz ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D35xL25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 18000uF | |
| Ripple Current | 4A@20kHz | |
| Diameter | 35mm |

* Images are for reference only
381LX183M016A012
Extended- Manufacturer
- MFR.Part #
- 381LX183M016A012
- JLCPCB Part #
- C19495804
- Package
- Plugin,D35xL25mm
- Description
- -40℃~+105℃ 10mm 16V 18000uF 25mm 3000hrs@105℃ 35mm 4A@20kHz ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
381LX183M016A012
Extended- Manufacturer
- MFR.Part #
- 381LX183M016A012
- JLCPCB Part #
- C19495804
- Package
- Plugin,D35xL25mm
- Description
- -40℃~+105℃ 10mm 16V 18000uF 25mm 3000hrs@105℃ 35mm 4A@20kHz ±20% 插件,D35xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
381LX183M016A012 Specifications
381LX183M016A012 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D35xL25mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 16V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 25mm | |
| Tolerance | ±20% | |
| Capacitance | 18000uF | |
| Ripple Current | 4A@20kHz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 381LX183M016A012. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

381LX183M016A012 Documents
381LX183M016A012 datasheets or manufacturer documentation.
Datasheet: 381LX183M016A012 Datasheet (PDF)
381LX183M016A012 Schematic Symbol & PCB Footprint
The 381LX183M016A012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.