
* Images are for reference only
MALIEYH07AA439H02K
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALIEYH07AA439H02K
- JLCPCB Part #
- C19495619
- Package
- -
- Description
- -40℃~+105℃ 10mm 2000hrs@105℃ 25mm 37mm 3900uF 50V 89mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0462
150+
$2.4127
450+
$2.3323
1050+
$2.2921
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →