
* Images are for reference only
768143331G
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768143331G
- JLCPCB Part #
- C19492809
- Package
- -
- Description
- 14 200mW 330Ω 7 ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8461
192+
$0.3378
480+
$0.3266
1008+
$0.3217