
MC-30AY 32.7680K-A3:PURE SN
- Manufacturer
- MFR.Part #
- MC-30AY 32.7680K-A3:PURE SN
- JLCPCB Part #
- C1986399
- Package
- MC-306
- Description
- -40℃~+125℃ 12.5pF 32.768kHz 50kΩ MC-306 Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Package | MC-306 | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |

* Images are for reference only
MC-30AY 32.7680K-A3:PURE SN
Extended- Manufacturer
- MFR.Part #
- MC-30AY 32.7680K-A3:PURE SN
- JLCPCB Part #
- C1986399
- Package
- MC-306
- Description
- -40℃~+125℃ 12.5pF 32.768kHz 50kΩ MC-306 Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MC-30AY 32.7680K-A3:PURE SN
Extended- Manufacturer
- MFR.Part #
- MC-30AY 32.7680K-A3:PURE SN
- JLCPCB Part #
- C1986399
- Package
- MC-306
- Description
- -40℃~+125℃ 12.5pF 32.768kHz 50kΩ MC-306 Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC-30AY 32.7680K-A3:PURE SN Specifications
MC-30AY 32.7680K-A3:PURE SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Seiko Epson | |
| Package | MC-306 | |
| Load Capacitance | 12.5pF | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC-30AY 32.7680K-A3:PURE SN. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC-30AY 32.7680K-A3:PURE SN Documents
MC-30AY 32.7680K-A3:PURE SN datasheets or manufacturer documentation.
Datasheet: MC-30AY 32.7680K-A3:PURE SN Datasheet (PDF)
MC-30AY 32.7680K-A3:PURE SN Schematic Symbol & PCB Footprint
The MC-30AY 32.7680K-A3:PURE SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.