
* Images are for reference only
MC-306 32.7680K-E3:PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MC-306 32.7680K-E3:PURE SN
- JLCPCB Part #
- C1986357
- Package
- MC-306
- Description
- -40℃~+85℃ 32.768kHz 50kΩ 6pF ±20ppm MC-306 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8443
10+
$0.6851
30+
$0.6047
250+
$0.5243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products