
XRCPB33M868F4M00R0
- Manufacturer
- MFR.Part #
- XRCPB33M868F4M00R0
- JLCPCB Part #
- C1986108
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 33.8688MHz 6pF ±40ppm ±45ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Murata Electronics | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±45ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±40ppm | |
| Frequency | 33.8688MHz |

* Images are for reference only
XRCPB33M868F4M00R0
Extended- Manufacturer
- MFR.Part #
- XRCPB33M868F4M00R0
- JLCPCB Part #
- C1986108
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 33.8688MHz 6pF ±40ppm ±45ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
XRCPB33M868F4M00R0
Extended- Manufacturer
- MFR.Part #
- XRCPB33M868F4M00R0
- JLCPCB Part #
- C1986108
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 33.8688MHz 6pF ±40ppm ±45ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XRCPB33M868F4M00R0 Specifications
XRCPB33M868F4M00R0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Murata Electronics | |
| Package | SMD2016-4P | |
| Load Capacitance | 6pF | |
| Operating Temperature | -30℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±45ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±40ppm | |
| Frequency | 33.8688MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRCPB33M868F4M00R0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XRCPB33M868F4M00R0 Documents
XRCPB33M868F4M00R0 datasheets or manufacturer documentation.
Datasheet: XRCPB33M868F4M00R0 Datasheet (PDF)
XRCPB33M868F4M00R0 Schematic Symbol & PCB Footprint
The XRCPB33M868F4M00R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.