
* Images are for reference only
RT2405B6TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT2405B6TR13
- JLCPCB Part #
- C19477942
- Package
- BGA-36(5.1x11.4)
- Description
- 18 22Ω 36 50mW ±1% ±200ppm/℃ BGA-36(5.1x11.4) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7894
200+
$1.5122
500+
$1.4624
1000+
$1.4367