381EL151M450K042
Extended
* Images are for reference only

381EL151M450K042

Attributes
Value
MFR.Part #
381EL151M450K042
JLCPCB Part #
C19476338
Package
-
Description
-25℃~+105℃ 1.11A@20kHz 10mm 150uF 30mm 40mm 450V 7000hrs@105℃ 980mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-25℃~+105℃
Lifetime7000hrs@105℃
Equivalent Series Resistance(ESR)980mΩ@120Hz
Voltage Rating450V
Pin Spacing10mm
Height - Seated (Max)40mm
Tolerance±20%
Capacitance150uF
Ripple Current1.11A@20kHz
Diameter30mm