MALIEYH07BA418L02K
Extended
* Images are for reference only

MALIEYH07BA418L02K

Attributes
Value
Manufacturer
MFR.Part #
MALIEYH07BA418L02K
JLCPCB Part #
C19472159
Package
-
Description
-40℃~+105℃ 100V 10mm 155mΩ@120Hz 1800uF 2000hrs@105℃ 30mm 37mm ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerVishay Intertech
Package-
Operating Temperature-40℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)155mΩ@120Hz
Voltage Rating100V
Pin Spacing10mm
Height - Seated (Max)37mm
Tolerance±20%
Capacitance1800uF
Diameter30mm