
3SMC8.5CA TR13 PBFREE
- Manufacturer
- MFR.Part #
- 3SMC8.5CA TR13 PBFREE
- JLCPCB Part #
- C1984153
- Package
- SMC
- Description
- 10.82V 14.4V 208.4A@10/1000us 3kW@10/1000us 50uA 8.5V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Central Semicon | |
| Package | SMC | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Clamping Voltage | 14.4V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 208.4A@10/1000us | |
| Voltage - Breakdown | 10.82V | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V | |
| Reverse Leakage Current (Ir) | 50uA |

* Images are for reference only
3SMC8.5CA TR13 PBFREE
Extended- Manufacturer
- MFR.Part #
- 3SMC8.5CA TR13 PBFREE
- JLCPCB Part #
- C1984153
- Package
- SMC
- Description
- 10.82V 14.4V 208.4A@10/1000us 3kW@10/1000us 50uA 8.5V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
3SMC8.5CA TR13 PBFREE
Extended- Manufacturer
- MFR.Part #
- 3SMC8.5CA TR13 PBFREE
- JLCPCB Part #
- C1984153
- Package
- SMC
- Description
- 10.82V 14.4V 208.4A@10/1000us 3kW@10/1000us 50uA 8.5V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3SMC8.5CA TR13 PBFREE Specifications
3SMC8.5CA TR13 PBFREE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Central Semicon | |
| Package | SMC | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Clamping Voltage | 14.4V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 208.4A@10/1000us | |
| Voltage - Breakdown | 10.82V | |
| Reverse Stand-Off Voltage (Vrwm) | 8.5V | |
| Reverse Leakage Current (Ir) | 50uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3SMC8.5CA TR13 PBFREE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3SMC8.5CA TR13 PBFREE Documents
3SMC8.5CA TR13 PBFREE datasheets or manufacturer documentation.
Datasheet: 3SMC8.5CA TR13 PBFREE Datasheet (PDF)
3SMC8.5CA TR13 PBFREE Schematic Symbol & PCB Footprint
The 3SMC8.5CA TR13 PBFREE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.