
ERB32Q5C2H3R6CDX1K
- Manufacturer
- MFR.Part #
- ERB32Q5C2H3R6CDX1K
- JLCPCB Part #
- C19457778
- Package
- -
- Description
- 3.6pF 500V C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 500V | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
ERB32Q5C2H3R6CDX1K
Extended- Manufacturer
- MFR.Part #
- ERB32Q5C2H3R6CDX1K
- JLCPCB Part #
- C19457778
- Package
- -
- Description
- 3.6pF 500V C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERB32Q5C2H3R6CDX1K
Extended- Manufacturer
- MFR.Part #
- ERB32Q5C2H3R6CDX1K
- JLCPCB Part #
- C19457778
- Package
- -
- Description
- 3.6pF 500V C0G - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERB32Q5C2H3R6CDX1K Specifications
ERB32Q5C2H3R6CDX1K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 500V | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERB32Q5C2H3R6CDX1K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERB32Q5C2H3R6CDX1K Documents
ERB32Q5C2H3R6CDX1K datasheets or manufacturer documentation.
Datasheet: ERB32Q5C2H3R6CDX1K Datasheet (PDF)
ERB32Q5C2H3R6CDX1K Schematic Symbol & PCB Footprint
The ERB32Q5C2H3R6CDX1K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.