
* Images are for reference only
RT1403B7TR13
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- RT1403B7TR13
- JLCPCB Part #
- C19454958
- Package
- BGA-27(3x9)
- Description
- 18 25Ω 27 50mW ±1% ±200ppm/℃ BGA-27(3x9) Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6823
200+
$1.0707
500+
$1.0353
1000+
$1.0176