AHA227M16F24B-F
Extended
* Images are for reference only

AHA227M16F24B-F

Attributes
Value
MFR.Part #
AHA227M16F24B-F
JLCPCB Part #
C19451303
Package
-
Description
-55℃~+105℃ 1.5Ω@120Hz 10.2mm 16V 2000hrs@105℃ 220uF 255mA@10kHz 8mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)1.5Ω@120Hz
Voltage Rating16V
Height - Seated (Max)10.2mm
Tolerance±20%
Capacitance220uF
Ripple Current255mA@10kHz
Diameter8mm