
* Images are for reference only
CIH02T0N6CNC
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIH02T0N6CNC
- JLCPCB Part #
- C19395810
- Package
- 01005
- Description
- 0.6nH 12@500MHz 300mΩ 320mA 01005 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0535
200+
$0.0214
500+
$0.0206
1000+
$0.0203
Related Products