
CIH03Q3N9SNC
- Manufacturer
- MFR.Part #
- CIH03Q3N9SNC
- JLCPCB Part #
- C19393590
- Package
- -
- Description
- 13@500MHz 270mA 3.9nH 300mΩ - Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - | |
| Inductance | 3.9nH | |
| Q @ Frequency | 13@500MHz | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 300mΩ |

* Images are for reference only
CIH03Q3N9SNC
Extended- Manufacturer
- MFR.Part #
- CIH03Q3N9SNC
- JLCPCB Part #
- C19393590
- Package
- -
- Description
- 13@500MHz 270mA 3.9nH 300mΩ - Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CIH03Q3N9SNC
Extended- Manufacturer
- MFR.Part #
- CIH03Q3N9SNC
- JLCPCB Part #
- C19393590
- Package
- -
- Description
- 13@500MHz 270mA 3.9nH 300mΩ - Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CIH03Q3N9SNC Specifications
CIH03Q3N9SNC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | - | |
| Inductance | 3.9nH | |
| Q @ Frequency | 13@500MHz | |
| Current Rating | 270mA | |
| DC Resistance(DCR) | 300mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIH03Q3N9SNC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CIH03Q3N9SNC Schematic Symbol & PCB Footprint
The CIH03Q3N9SNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.