
767161181G
- Manufacturer
- MFR.Part #
- 767161181G
- JLCPCB Part #
- C19343421
- Package
- -
- Description
- 100mW 15 16 180Ω ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 180Ω | |
| Power(Watts) | 100mW | |
| Number of Resistors | 15 | |
| Tolerance | ±2% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
767161181G
Extended- Manufacturer
- MFR.Part #
- 767161181G
- JLCPCB Part #
- C19343421
- Package
- -
- Description
- 100mW 15 16 180Ω ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
767161181G
Extended- Manufacturer
- MFR.Part #
- 767161181G
- JLCPCB Part #
- C19343421
- Package
- -
- Description
- 100mW 15 16 180Ω ±100ppm/℃ ±2% - Resistor Networks, Arrays
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
767161181G Specifications
767161181G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Resistance | 180Ω | |
| Power(Watts) | 100mW | |
| Number of Resistors | 15 | |
| Tolerance | ±2% | |
| Number of Pins | 16 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 767161181G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

767161181G Documents
767161181G datasheets or manufacturer documentation.
Datasheet: 767161181G Datasheet (PDF)
767161181G Schematic Symbol & PCB Footprint
The 767161181G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.