
GNM214R71H471MA01D
- Manufacturer
- MFR.Part #
- GNM214R71H471MA01D
- JLCPCB Part #
- C19341271
- Package
- -
- Description
- 4 470pF 50V Independent X7R ±20% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X7R | |
| Number of Capacitors | 4 |

* Images are for reference only
GNM214R71H471MA01D
Extended- Manufacturer
- MFR.Part #
- GNM214R71H471MA01D
- JLCPCB Part #
- C19341271
- Package
- -
- Description
- 4 470pF 50V Independent X7R ±20% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
GNM214R71H471MA01D
Extended- Manufacturer
- MFR.Part #
- GNM214R71H471MA01D
- JLCPCB Part #
- C19341271
- Package
- -
- Description
- 4 470pF 50V Independent X7R ±20% - Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GNM214R71H471MA01D Specifications
GNM214R71H471MA01D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470pF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X7R | |
| Number of Capacitors | 4 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GNM214R71H471MA01D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GNM214R71H471MA01D Documents
GNM214R71H471MA01D datasheets or manufacturer documentation.
Datasheet: GNM214R71H471MA01D Datasheet (PDF)
GNM214R71H471MA01D Schematic Symbol & PCB Footprint
The GNM214R71H471MA01D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.