
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Voltage Rating | 4V | |
| Tolerance | ±10% | |
| Capacitance | 100nF | |
| Temperature Coefficient | X6S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GRM152C80G104KE19D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | Murata Electronics | |
| Package | 0402 | |
| Voltage Rating | 4V | |
| Tolerance | ±10% | |
| Capacitance | 100nF | |
| Temperature Coefficient | X6S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GRM152C80G104KE19D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GRM152C80G104KE19D datasheets or manufacturer documentation.
Datasheet: GRM152C80G104KE19D Datasheet (PDF)
The GRM152C80G104KE19D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.