CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CIH10T33NJNC
CIH10T33NJNC
Extended
* Images are for reference only

CIH10T33NJNC

Attributes
Value
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
CIH10T33NJNC
JLCPCB Part #
C19336826
Package
0603
Description
12@100MHz 33nH 500mA 550mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSamsung Electro-Mechanics
Package0603
Inductance33nH
Q @ Frequency12@100MHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)550mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CIH10T33NJNC
CIH10T33NJNC

* Images are for reference only

CIH10T33NJNC

Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
CIH10T33NJNC
JLCPCB Part #
C19336826
Package
0603
Description
12@100MHz 33nH 500mA 550mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CIH10T33NJNC

* Images are for reference only

CIH10T33NJNC

Extended
Manufacturer

Samsung Electro-Mechanics

MFR.Part #
CIH10T33NJNC
JLCPCB Part #
C19336826
Package
0603
Description
12@100MHz 33nH 500mA 550mΩ ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CIH10T33NJNC Specifications

CIH10T33NJNC technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSamsung Electro-Mechanics
Package0603
Inductance33nH
Q @ Frequency12@100MHz
Tolerance±5%
Current Rating500mA
DC Resistance(DCR)550mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CIH10T33NJNC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CIH10T33NJNC Documents

CIH10T33NJNC datasheets or manufacturer documentation.

Datasheet: CIH10T33NJNC Datasheet (PDF)

CIH10T33NJNC Schematic Symbol & PCB Footprint

The CIH10T33NJNC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.