
* Images are for reference only
PS9553L3-E3-AX
Extended
- Manufacturer
- California Eastern Laboratories
- MFR.Part #
- PS9553L3-E3-AX
- JLCPCB Part #
- C19335918
- Package
- SMD-8P
- Description
- -40℃~+100℃ 1 1.56V 10V~30V 15kV/us 250mW 500mA 5kV 5mA 650ns 650ns DC SMD-8P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1875
200+
$3.6657
500+
$3.5435
1000+
$3.4840