
KHC250E226M55N0T00
- Manufacturer
- MFR.Part #
- KHC250E226M55N0T00
- JLCPCB Part #
- C19335730
- Package
- -
- Description
- 22uF 25V Y5U ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Temperature Coefficient | Y5U |

* Images are for reference only
KHC250E226M55N0T00
Extended- Manufacturer
- MFR.Part #
- KHC250E226M55N0T00
- JLCPCB Part #
- C19335730
- Package
- -
- Description
- 22uF 25V Y5U ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KHC250E226M55N0T00
Extended- Manufacturer
- MFR.Part #
- KHC250E226M55N0T00
- JLCPCB Part #
- C19335730
- Package
- -
- Description
- 22uF 25V Y5U ±20% - Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KHC250E226M55N0T00 Specifications
KHC250E226M55N0T00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | - | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 22uF | |
| Temperature Coefficient | Y5U |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KHC250E226M55N0T00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KHC250E226M55N0T00 Documents
KHC250E226M55N0T00 datasheets or manufacturer documentation.
KHC250E226M55N0T00 Schematic Symbol & PCB Footprint
The KHC250E226M55N0T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.